- Home ›
- All Products›
- 10213B
10213B
Essentra
Blanking Plug - Compatible Hole Diameter 15.5 mm (0.610 in) - Overall Diameter 22 mm (0.866 in) - Push-Fit - PVC - Bla ...
Accessories Notify Me
RoHS Compliant
Description
+
Blanking Plug - Compatible Hole Diameter 15.5 mm (0.610 in) - Overall Diameter 22 mm (0.866 in) - Push-Fit - PVC - Black
Search Keywords: 10213B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:10213B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,250
$0.2724
2,500
$0.2043
3,750
$0.1907
5,000 +
$0.1869
Click for Quote
Log in
to unlock special pricing