- Home ›
- All Products›
- 1020A
1020A
Essentra
Tapered Cap - Outside Diameter Range 14.1 - 15.5 mm (0.554 - 0.612 in) - in)side Diameter Range 12.4 - 14 mm (0.490 - 0.551 ...
Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Tapered Cap - Outside Diameter Range 14.1 - 15.5 mm (0.554 - 0.612 in) - in)side Diameter Range 12.4 - 14 mm (0.490 - 0.551 in) - 8.6 mm (0.340 in)
Search Keywords: 1020A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:1020A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
5,000
$0.0480
10,000
$0.0459
25,000
$0.0446
50,000
$0.0434
100,000
$0.0417
150,000
$0.0416
250,000 +
$0.0415
Click for Quote
Log in
to unlock special pricing