- Home ›
- All Products›
- 101A
101A
Essentra
Tapered Cap - Outside Diameter Range 138.9 - 142.7 mm (5.470 - 5.620 in) - in)side Diameter Range 136.9 - 140.7 mm (5.390 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 138.9 - 142.7 mm (5.470 - 5.620 in) - in)side Diameter Range 136.9 - 140.7 mm (5.390 - 5.539 in) - 25.4 mm (1.000 in)
Search Keywords: 101A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:101A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
100
$1.131
300
$1.096
500
$1.047
1,000
$1.002
2,500
$0.961
5,000
$0.935
7,500
$0.923
10,000 +
$0.921
Click for Quote
Log in
to unlock special pricing