Image is representational - see manufacturer specifications

Essentra Authorized Distributor

10198A

BSP<multisep/>GAS Threaded Protection Cap Compatible Thread Sizes 1/2-14 Threaded Height 7 mm (0.276 in)

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
BSPGAS Threaded Protection Cap Compatible Thread Sizes 1/2-14 Threaded Height 7 mm (0.276 in)
Search Keywords: 10198A
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Essentra
Part No: 10198A
Unit of Measure: Per Each
RoHS: Yes
HTS: 3923500000
COO: GB
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 10198A RoHS compliant?
Yes, 10198A is RoHS compliant.
What is the lead time for 10198A?
The standard lead time for 10198A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
17 Weeks can ship 3/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$0.5340
2,500
$0.3286
3,750
$0.2602
5,000 +
$0.2550
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!