- Home ›
- All Products›
- 10185A
10185A
Essentra
UNF<multisep/>JIC Threaded Protection Cap Compatible Thread Sizes 1-7/16-12 Threaded Height 15.2 mm (0.598 in)
Accessories Notify Me
RoHS Compliant
Description
+
UNF JIC Threaded Protection Cap Compatible Thread Sizes 1-7/16-12 Threaded Height 15.2 mm (0.598 in)
Search Keywords: 10185A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:10185A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
22 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
250
$1.006
500
$0.754
750
$0.704
1,000 +
$0.690
Click for Quote
Log in
to unlock special pricing