- Home ›
- All Products›
- 10167A
10167A
Essentra
BSP<multisep/>GAS Threaded Protection Cap Compatible Thread Sizes 1-1/4-11 Threaded Height 13 mm (0.512 in)
Accessories Notify Me
RoHS Compliant
Description
+
BSP GAS Threaded Protection Cap Compatible Thread Sizes 1-1/4-11 Threaded Height 13 mm (0.512 in)
Search Keywords: 10167A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:10167A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$0.836
250
$0.679
500
$0.678
1,000
$0.649
3,000
$0.595
5,000
$0.594
8,000
$0.580
15,000 +
$0.572
Click for Quote
Log in
to unlock special pricing