- Home ›
- All Products›
- 10151A
Essentra
10151A
UNF<multisep/>JIC Threaded Protection Cap Compatible Thread Sizes 1-5/16-12 Threaded Height 14.5 mm (0.571 in)
Accessories Notify Me
RoHS Compliant
Description
+
UNF JIC Threaded Protection Cap Compatible Thread Sizes 1-5/16-12 Threaded Height 14.5 mm (0.571 in)
Search Keywords: 10151A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:10151A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:GB
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 10151A RoHS compliant?
Yes, 10151A is RoHS compliant.
What is the lead time for 10151A?
The standard lead time for 10151A is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
17 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
50
$0.817
250
$0.664
500
$0.663
1,000
$0.634
3,000
$0.582
5,000
$0.581
8,000
$0.567
15,000 +
$0.559
Click for Quote
Log in
to unlock special pricing