- Home ›
- All Products›
- 10104A
10104A
Essentra
BSP<multisep/>GAS Threaded Protection Cap Compatible Thread Sizes 3/8-19 Threaded Height 7.4 mm (0.291 in)
Accessories Notify Me
RoHS Compliant
Description
+
BSP GAS Threaded Protection Cap Compatible Thread Sizes 3/8-19 Threaded Height 7.4 mm (0.291 in)
Search Keywords: 10104A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:10104A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
1,250
$0.2810
2,500
$0.2107
3,750
$0.1967
5,000 +
$0.1928
Click for Quote
Log in
to unlock special pricing