- Home ›
- All Products›
- 101001000202
101001000202
Essentra
Split Plug-In Cable Clamp - Maximum Compatible Cable Diameter - 10.5 mm (0.413 in) - Compatible Hole Diameter - 6.4 mm (0.25 ...
Accessories Notify Me
RoHS Compliant
Description
+
Split Plug-In Cable Clamp - Maximum Compatible Cable Diameter - 10.5 mm (0.413 in) - Compatible Hole Diameter - 6.4 mm (0.250 in)
Search Keywords: 101001000202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:101001000202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
500
$0.1369
2,500
$0.1079
5,000
$0.1032
7,500
$0.1017
25,000
$0.0975
50,000
$0.0937
100,000
$0.0934
150,000 +
$0.0925
Click for Quote
Log in
to unlock special pricing