- Home ›
- All Products›
- 100B
100B
Essentra
Tapered Cap - Outside Diameter Range 135.4 - 139.4 mm (5.330 - 5.490 in) - in)side Diameter Range 132.3 - 136.4 mm (5.210 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 135.4 - 139.4 mm (5.330 - 5.490 in) - in)side Diameter Range 132.3 - 136.4 mm (5.210 - 5.370 in) - 23.1 mm (0.910 in)
Search Keywords: 100B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:100B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$1.063
500
$1.015
1,000
$0.972
2,500
$0.932
5,000
$0.907
7,500
$0.895
10,000
$0.893
15,000 +
$0.872
Click for Quote
Log in
to unlock special pricing