- Home ›
- All Products›
- 099A
Essentra
099A
Tapered Cap - Outside Diameter Range 131.6 - 136.1 mm (5.180 - 5.360 in) - in)side Diameter Range 129.8 - 134.4 mm (5.110 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 131.6 - 136.1 mm (5.180 - 5.360 in) - in)side Diameter Range 129.8 - 134.4 mm (5.110 - 5.290 in) - 26.2 mm (1.030 in)
Search Keywords: 099A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:099A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 099A RoHS compliant?
Yes, 099A is RoHS compliant.
What is the lead time for 099A?
The standard lead time for 099A is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
7 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
250
$1.028
500
$0.981
1,000
$0.939
2,500
$0.901
5,000
$0.877
7,500
$0.875
10,000
$0.865
15,000 +
$0.863
Click for Quote
Log in
to unlock special pricing