- Home ›
- All Products›
- 099404
099404
Essentra
Free Swinging Hinge - Overall Length - 50.0 mm (1.969 in) - Overall Width - 50.0 mm (1.969 in) - Overall Thickness - 11.0 ...
Accessories Notify Me
RoHS Compliant
Description
+
Free Swinging Hinge - Overall Length - 50.0 mm (1.969 in) - Overall Width - 50.0 mm (1.969 in) - Overall Thickness - 11.0 mm (0.433 in) - Material - Stainless Steel
Search Keywords: 099404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:099404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TR
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$31.69
5
$29.65
10
$26.23
25
$25.45
50
$24.36
100
$23.33
250 +
$22.27
Click for Quote
Log in
to unlock special pricing