- Home ›
- All Products›
- 097A
097A
Essentra
Tapered Cap - Outside Diameter Range 124 - 128 mm (4.882 - 5.039 in) - in)side Diameter Range 121 - 125 mm (4.764 - 4.921 in ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 124 - 128 mm (4.882 - 5.039 in) - in)side Diameter Range 121 - 125 mm (4.764 - 4.921 in) - 24.5 mm (0.965 in)
Search Keywords: 097A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:097A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
150
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
150
Order Increment:
150
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
150
$1.158
300
$1.155
600
$1.106
1,050
$1.059
2,550
$1.015
5,100
$0.988
7,500
$0.975
10,050 +
$0.973
Click for Quote
Log in
to unlock special pricing