- Home ›
- All Products›
- 096B
096B
Essentra
Tapered Cap - Outside Diameter Range 117.9 - 123.2 mm (4.640 - 4.850 in) - in)side Diameter Range 116.1 - 121.4 mm (4.570 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 117.9 - 123.2 mm (4.640 - 4.850 in) - in)side Diameter Range 116.1 - 121.4 mm (4.570 - 4.780 in) - 23.1 mm (0.910 in)
Search Keywords: 096B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:096B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
250
$0.911
500
$0.870
1,000
$0.833
2,500
$0.798
5,000
$0.777
7,500
$0.775
10,000
$0.767
15,000 +
$0.765
Click for Quote
Log in
to unlock special pricing