- Home ›
- All Products›
- 096A
Essentra
096A
Tapered Cap - Outside Diameter Range 117.9 - 123.2 mm (4.640 - 4.850 in) - in)side Diameter Range 116.1 - 121.4 mm (4.570 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 117.9 - 123.2 mm (4.640 - 4.850 in) - in)side Diameter Range 116.1 - 121.4 mm (4.570 - 4.780 in) - 23.1 mm (0.910 in)
Search Keywords: 096A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:096A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 096A RoHS compliant?
Yes, 096A is RoHS compliant.
What is the lead time for 096A?
The standard lead time for 096A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
250
$0.959
500
$0.916
1,000
$0.877
2,500
$0.841
5,000
$0.818
7,500
$0.816
10,000
$0.808
15,000 +
$0.806
Click for Quote
Log in
to unlock special pricing