- Home ›
- All Products›
- 0950013200TB
0950013200TB
Essentra
Black Nylon Knurled Thumb Screw - Thread Length 50.8 mm (2.000 in) - Thread Size 1/2-13 - Head Diameter 19.1 mm (0.750 in)
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Knurled Thumb Screw - Thread Length 50.8 mm (2.000 in) - Thread Size 1/2-13 - Head Diameter 19.1 mm (0.750 in)
Search Keywords: 0950013200TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0950013200TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
500
$0.6098
1,000
$0.5825
2,500
$0.5497
5,000
$0.4812
7,500
$0.4684
10,000
$0.4672
15,000
$0.4622
25,000 +
$0.4160
Click for Quote
Log in
to unlock special pricing