- Home ›
- All Products›
- 0950013200T
Essentra
0950013200T
Natural Nylon Knurled Thumb Screw - Thread Length 50.8 mm (2.000 in) - Thread Size 1/2-13 - Head Diameter 19.1 mm (0.750 in)
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Knurled Thumb Screw - Thread Length 50.8 mm (2.000 in) - Thread Size 1/2-13 - Head Diameter 19.1 mm (0.750 in)
Search Keywords: 0950013200T
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 0950013200T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
Frequently Asked Questions
Is 0950013200T RoHS compliant?
Yes, 0950013200T is RoHS compliant.
What is the lead time for 0950013200T?
The standard lead time for 0950013200T is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
500
$0.5837
1,000
$0.5576
2,500
$0.5262
5,000
$0.4605
7,500
$0.4483
10,000
$0.4471
15,000
$0.4424
25,000 +
$0.3982
Click for Quote
Log in
to unlock special pricing