- Home ›
- All Products›
- 0950013150T
Essentra
0950013150T
Natural Nylon Knurled Thumb Screw - Thread Length 38.1 mm (1.500 in) - Thread Size 1/2-13 - Head Diameter 19.1 mm (0.750 in)
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Knurled Thumb Screw - Thread Length 38.1 mm (1.500 in) - Thread Size 1/2-13 - Head Diameter 19.1 mm (0.750 in)
Search Keywords: 0950013150T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0950013150T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 0950013150T RoHS compliant?
Yes, 0950013150T is RoHS compliant.
What is the lead time for 0950013150T?
The standard lead time for 0950013150T is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
250
$0.5674
500
$0.5497
1,000
$0.5251
2,500
$0.4459
5,000
$0.4337
7,500
$0.4326
10,000
$0.4221
15,000 +
$0.3800
Click for Quote
Log in
to unlock special pricing