- Home ›
- All Products›
- 0950013050TB
0950013050TB
Essentra
Black Nylon Knurled Thumb Screw - Thread Length 12.7 mm (0.500 in) - Thread Size 1/2-13 - Head Diameter 19.1 mm (0.750 in)
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Knurled Thumb Screw - Thread Length 12.7 mm (0.500 in) - Thread Size 1/2-13 - Head Diameter 19.1 mm (0.750 in)
Search Keywords: 0950013050TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0950013050TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
250
$0.5192
500
$0.5030
1,000
$0.4804
2,500
$0.4137
5,000
$0.3967
7,500
$0.3908
10,000
$0.3849
15,000 +
$0.3476
Click for Quote
Log in
to unlock special pricing