- Home ›
- All Products›
- 094A
094A
Essentra
Tapered Cap - Outside Diameter Range 107.1 - 112.9 mm (4.215 - 4.445 in) - in)side Diameter Range 105 - 111.2 mm (4.135 - 4. ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 107.1 - 112.9 mm (4.215 - 4.445 in) - in)side Diameter Range 105 - 111.2 mm (4.135 - 4.378 in) - 25.4 mm (1.000 in)
Search Keywords: 094A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:094A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
200
$0.826
400
$0.824
600
$0.789
1,000
$0.755
2,600
$0.724
5,000
$0.705
7,600
$0.703
10,000 +
$0.696
Click for Quote
Log in
to unlock special pricing