- Home ›
- All Products›
- 093A
093A
Essentra
Tapered Cap - Outside Diameter Range 102.4 - 106.4 mm (4.030 - 4.190 in) - in)side Diameter Range 100.3 - 104.3 mm (3.950 - ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 102.4 - 106.4 mm (4.030 - 4.190 in) - in)side Diameter Range 100.3 - 104.3 mm (3.950 - 4.106 in) - 19.1 mm (0.750 in)
Search Keywords: 093A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:093A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
250
$0.708
500
$0.706
1,000
$0.676
2,500
$0.621
5,000
$0.619
7,500
$0.604
10,000
$0.603
15,000 +
$0.596
Click for Quote
Log in
to unlock special pricing