- Home ›
- All Products›
- 0937516200TB
0937516200TB
Essentra
Black Nylon Knurled Thumb Screw - Thread Length 50.8 mm (2.000 in) - Thread Size 3/8-16 - Head Diameter 17.4 mm (0.687 in)
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Knurled Thumb Screw - Thread Length 50.8 mm (2.000 in) - Thread Size 3/8-16 - Head Diameter 17.4 mm (0.687 in)
Search Keywords: 0937516200TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0937516200TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
250
$0.3527
1,000
$0.3417
2,500
$0.2939
5,000
$0.2773
7,500
$0.2697
10,000
$0.2691
15,000
$0.2363
25,000 +
$0.2357
Click for Quote
Log in
to unlock special pricing