- Home ›
- All Products›
- 0937516100T
0937516100T
Essentra
Natural Nylon Knurled Thumb Screw - Thread Length 25.4 mm (1.000 in) - Thread Size 3/8-16 - Head Diameter 17.4 mm (0.687 in)
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Knurled Thumb Screw - Thread Length 25.4 mm (1.000 in) - Thread Size 3/8-16 - Head Diameter 17.4 mm (0.687 in)
Search Keywords: 0937516100T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0937516100T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
500
$0.2761
1,000
$0.2594
2,500
$0.2481
5,000
$0.2170
7,500
$0.2111
25,000
$0.1825
50,000 +
$0.1820
Click for Quote
Log in
to unlock special pricing