- Home ›
- All Products›
- 0931218100TB
0931218100TB
Essentra
Black Nylon Knurled Thumb Screw - Thread Length 25.4 mm (1.000 in) - Thread Size 5/16-18 - Head Diameter 15.6 mm (0.615 in)
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Knurled Thumb Screw - Thread Length 25.4 mm (1.000 in) - Thread Size 5/16-18 - Head Diameter 15.6 mm (0.615 in)
Search Keywords: 0931218100TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0931218100TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
500
$0.2694
1,000
$0.2530
2,500
$0.2420
5,000
$0.2118
7,500
$0.2060
25,000
$0.1782
50,000
$0.1777
100,000 +
$0.1758
Click for Quote
Log in
to unlock special pricing