- Home ›
- All Products›
- 0931218100T
Essentra
0931218100T
Natural Nylon Knurled Thumb Screw - Thread Length 25.4 mm (1.000 in) - Thread Size 5/16-18 - Head Diameter 15.6 mm (0.615 in ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Knurled Thumb Screw - Thread Length 25.4 mm (1.000 in) - Thread Size 5/16-18 - Head Diameter 15.6 mm (0.615 in)
Search Keywords: 0931218100T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:0931218100T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 0931218100T RoHS compliant?
Yes, 0931218100T is RoHS compliant.
What is the lead time for 0931218100T?
The standard lead time for 0931218100T is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
500
$0.2577
1,000
$0.2421
2,500
$0.2316
5,000
$0.2054
7,500
$0.1970
25,000
$0.1704
50,000
$0.1700
100,000 +
$0.1682
Click for Quote
Log in
to unlock special pricing