- Home ›
- All Products›
- 093017000002
093017000002
Essentra
Natural Nylon Countersunk Push-In Rivet - Compatible Hole Diameter 8 mm (0.315 in) - Compatible Panel Thickness Range 3 - 10 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Countersunk Push-In Rivet - Compatible Hole Diameter 8 mm (0.315 in) - Compatible Panel Thickness Range 3 - 10 mm (0.118 - 0.394 in) - Counterbore Hole Size 8.0 mm (0.315 in)
Search Keywords: 093017000002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:093017000002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
23 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
250
$0.3346
1,000
$0.2636
2,500
$0.2522
5,000
$0.2451
7,500
$0.2384
25,000
$0.2289
50,000 +
$0.2284
Click for Quote
Log in
to unlock special pricing