- Home ›
- All Products›
- 093016059902
093016059902
Essentra
Black Nylon Countersunk Push-In Rivet - Compatible Hole Diameter 7 mm (0.276 in) - Compatible Panel Thickness Range 2.5 - 9 m ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Countersunk Push-In Rivet - Compatible Hole Diameter 7 mm (0.276 in) - Compatible Panel Thickness Range 2.5 - 9 mm (0.098 - 0.354 in) - Counterbore Hole Size 7.0 mm (0.276 in)
Search Keywords: 093016059902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:093016059902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
23 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
250
$0.3381
1,000
$0.2664
2,500
$0.2548
5,000
$0.2476
7,500
$0.2408
25,000
$0.2313
50,000 +
$0.2278
Click for Quote
Log in
to unlock special pricing