- Home ›
- All Products›
- 093014059902
Essentra
093014059902
Black Nylon Countersunk Push-In Rivet - Compatible Hole Diameter 5 mm (0.197 in) - Compatible Panel Thickness Range 1.5 - 7 m ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Countersunk Push-In Rivet - Compatible Hole Diameter 5 mm (0.197 in) - Compatible Panel Thickness Range 1.5 - 7 mm (0.059 - 0.276 in) - Counterbore Hole Size 5.0 mm (0.197 in)
Search Keywords: 093014059902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:093014059902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 093014059902 RoHS compliant?
Yes, 093014059902 is RoHS compliant.
What is the lead time for 093014059902?
The standard lead time for 093014059902 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
17 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
250
$0.3085
1,000
$0.2309
2,500
$0.2209
5,000
$0.2146
7,500
$0.2088
25,000
$0.1905
50,000 +
$0.1900
Click for Quote
Log in
to unlock special pricing