- Home ›
- All Products›
- 093013000002
093013000002
Essentra
Natural Nylon Countersunk Push-In Rivet - Compatible Hole Diameter 4 mm (0.157 in) - Compatible Panel Thickness Range 1.5 - 6 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Countersunk Push-In Rivet - Compatible Hole Diameter 4 mm (0.157 in) - Compatible Panel Thickness Range 1.5 - 6 mm (0.059 - 0.236 in) - Counterbore Hole Size 4.0 mm (0.157 in)
Search Keywords: 093013000002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:093013000002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
23 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
250
$0.3002
1,000
$0.2365
2,500
$0.2262
5,000
$0.2199
7,500
$0.2138
25,000
$0.2054
50,000 +
$0.2023
Click for Quote
Log in
to unlock special pricing