- Home ›
- All Products›
- 093012059902
093012059902
Essentra
Black Nylon Countersunk Push-In Rivet - Compatible Hole Diameter 3.5 mm (0.138 in) - Compatible Panel Thickness Range 1 - 5 m ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Countersunk Push-In Rivet - Compatible Hole Diameter 3.5 mm (0.138 in) - Compatible Panel Thickness Range 1 - 5 mm (0.039 - 0.197 in) - Counterbore Hole Size 3.5 mm (0.138 in)
Search Keywords: 093012059902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:093012059902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
250
$0.1037
2,500
$0.0817
5,000
$0.0781
7,500
$0.0779
25,000
$0.0738
50,000
$0.0709
100,000
$0.0707
150,000 +
$0.0706
Click for Quote
Log in
to unlock special pricing