- Home ›
- All Products›
- 093012000002
Essentra
093012000002
Natural Nylon Countersunk Push-In Rivet - Compatible Hole Diameter 3.5 mm (0.138 in) - Compatible Panel Thickness Range 1 - 5 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Countersunk Push-In Rivet - Compatible Hole Diameter 3.5 mm (0.138 in) - Compatible Panel Thickness Range 1 - 5 mm (0.039 - 0.197 in) - Counterbore Hole Size 3.5 mm (0.138 in)
Search Keywords: 093012000002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:093012000002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 093012000002 RoHS compliant?
Yes, 093012000002 is RoHS compliant.
What is the lead time for 093012000002?
The standard lead time for 093012000002 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
17 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
250
$0.1092
2,500
$0.0817
5,000
$0.0781
7,500
$0.0779
25,000
$0.0701
50,000
$0.0674
100,000
$0.0672
150,000 +
$0.0670
Click for Quote
Log in
to unlock special pricing