- Home ›
- All Products›
- 093011000002
093011000002
Essentra
Natural Nylon Countersunk Push-In Rivet - Compatible Hole Diameter 3 mm (0.118 in) - Compatible Panel Thickness Range 1 - 4 m ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Countersunk Push-In Rivet - Compatible Hole Diameter 3 mm (0.118 in) - Compatible Panel Thickness Range 1 - 4 mm (0.039 - 0.157 in) - Counterbore Hole Size 3.0 mm (0.118 in)
Search Keywords: 093011000002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:093011000002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
23 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
250
$0.1037
2,500
$0.0817
5,000
$0.0781
7,500
$0.0779
25,000
$0.0738
50,000
$0.0709
100,000
$0.0707
150,000 +
$0.0706
Click for Quote
Log in
to unlock special pricing