- Home ›
- All Products›
- 093002669902
Essentra
093002669902
Black Nylon Countersunk Push-In Rivet - Compatible Hole Diameter 6.4 mm (0.252 in) - Compatible Panel Thickness Range 4 - 9.5 ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Countersunk Push-In Rivet - Compatible Hole Diameter 6.4 mm (0.252 in) - Compatible Panel Thickness Range 4 - 9.5 mm (0.157 - 0.374 in) - Counterbore Hole Size 6.4 mm (0.252 in)
Search Keywords: 093002669902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:093002669902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 093002669902 RoHS compliant?
Yes, 093002669902 is RoHS compliant.
What is the lead time for 093002669902?
The standard lead time for 093002669902 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
17 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
250
$0.1381
2,500
$0.1033
5,000
$0.0988
7,500
$0.0974
25,000
$0.0889
50,000
$0.0854
100,000
$0.0852
150,000 +
$0.0850
Click for Quote
Log in
to unlock special pricing