- Home ›
- All Products›
- 093002600002
093002600002
Essentra
Natural Nylon Countersunk Push-In Rivet - Compatible Hole Diameter 6.4 mm (0.252 in) - Compatible Panel Thickness Range 4 - 9 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Countersunk Push-In Rivet - Compatible Hole Diameter 6.4 mm (0.252 in) - Compatible Panel Thickness Range 4 - 9.5 mm (0.157 - 0.374 in) - Counterbore Hole Size 6.4 mm (0.252 in)
Search Keywords: 093002600002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:093002600002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
23 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
250
$0.1312
2,500
$0.1033
5,000
$0.0988
7,500
$0.0974
25,000
$0.0934
50,000
$0.0897
100,000
$0.0895
150,000 +
$0.0886
Click for Quote
Log in
to unlock special pricing