- Home ›
- All Products›
- 093001869902
Essentra
093001869902
Black Nylon Countersunk Push-In Rivet - Compatible Hole Diameter 7.1 mm (0.280 in) - Compatible Panel Thickness Range 4 - 12 ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Countersunk Push-In Rivet - Compatible Hole Diameter 7.1 mm (0.280 in) - Compatible Panel Thickness Range 4 - 12 mm (0.157 - 0.472 in) - Counterbore Hole Size 7.1 mm (0.28 in)
Search Keywords: 093001869902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:093001869902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:GB
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 093001869902 RoHS compliant?
Yes, 093001869902 is RoHS compliant.
What is the lead time for 093001869902?
The standard lead time for 093001869902 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
17 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
250
$0.3813
1,000
$0.3509
2,500
$0.3209
5,000
$0.3077
7,500
$0.3069
10,000
$0.2922
15,000
$0.2844
25,000 +
$0.2807
Click for Quote
Log in
to unlock special pricing