- Home ›
- All Products›
- 093000869902
093000869902
Essentra
Black Nylon Countersunk Push-In Rivet - Compatible Hole Diameter 7.1 mm (0.280 in) - Compatible Panel Thickness Range 4 - 8.7 ...
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Countersunk Push-In Rivet - Compatible Hole Diameter 7.1 mm (0.280 in) - Compatible Panel Thickness Range 4 - 8.7 mm (0.157 - 0.343 in) - Counterbore Hole Size 4.8 mm (0.189 in)
Search Keywords: 093000869902
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:093000869902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
23 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
250
$0.3381
1,000
$0.2664
2,500
$0.2548
5,000
$0.2476
7,500
$0.2408
25,000
$0.2313
50,000 +
$0.2307
Click for Quote
Log in
to unlock special pricing