- Home ›
- All Products›
- 093000200002
Essentra
093000200002
Natural Nylon Countersunk Push-In Rivet - Compatible Hole Diameter 3.6 mm (0.142 in) - Compatible Panel Thickness Range 2 - 5 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Countersunk Push-In Rivet - Compatible Hole Diameter 3.6 mm (0.142 in) - Compatible Panel Thickness Range 2 - 5.5 mm (0.079 - 0.217 in) - Counterbore Hole Size 3.6 mm (0.142 in)
Search Keywords: 093000200002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:093000200002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:PL
-
Supplier Standard Pack:
250
Frequently Asked Questions
Is 093000200002 RoHS compliant?
Yes, 093000200002 is RoHS compliant.
What is the lead time for 093000200002?
The standard lead time for 093000200002 is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
22 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
250
$0.3123
1,000
$0.2338
2,500
$0.2236
5,000
$0.2173
7,500
$0.2114
25,000
$0.1929
50,000 +
$0.1924
Click for Quote
Log in
to unlock special pricing