- Home ›
- All Products›
- 092528037TEG
Essentra
092528037TEG
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 1/4-28 - Thread Length 9.5 mm (0.375 in) - Head Diameter 12. ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 1/4-28 - Thread Length 9.5 mm (0.375 in) - Head Diameter 12.2 mm (0.480 in)
Search Keywords: 092528037TEG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:092528037TEG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 092528037TEG RoHS compliant?
Yes, 092528037TEG is RoHS compliant.
What is the lead time for 092528037TEG?
The standard lead time for 092528037TEG is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
500
$0.1162
2,500
$0.0915
5,000
$0.0790
7,500
$0.0788
25,000
$0.0673
50,000
$0.0671
100,000
$0.0646
150,000 +
$0.0644
Click for Quote
Log in
to unlock special pricing