- Home ›
- All Products›
- 092520250V
Essentra
092520250V
Nylon Oval Screw - Thread Size 1/4-20 - Thread Length 63.5 mm (2.500 in)
Accessories Notify Me
RoHS Compliant
Description
+
Nylon Oval Screw - Thread Size 1/4-20 - Thread Length 63.5 mm (2.500 in)
Search Keywords: 092520250V
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:092520250V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
500
Frequently Asked Questions
Is 092520250V RoHS compliant?
Yes, 092520250V is RoHS compliant.
What is the lead time for 092520250V?
The standard lead time for 092520250V is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
500
$0.2190
1,000
$0.2058
2,500
$0.1968
5,000
$0.1744
7,500
$0.1720
25,000
$0.1446
50,000
$0.1442
100,000 +
$0.1427
Click for Quote
Log in
to unlock special pricing