- Home ›
- All Products›
- 092520150T
092520150T
Essentra
Natural Nylon Knurled Thumb Screw - Thread Length 38.1 mm (1.500 in) - Thread Size 1/4-20 - Head Diameter 13.7 mm (0.540 in)
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Knurled Thumb Screw - Thread Length 38.1 mm (1.500 in) - Thread Size 1/4-20 - Head Diameter 13.7 mm (0.540 in)
Search Keywords: 092520150T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:092520150T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1,000
$0.1208
3,000
$0.1135
5,000
$0.1086
8,000
$0.1070
25,000
$0.0771
50,000
$0.0741
100,000
$0.0739
150,000 +
$0.0737
Click for Quote
Log in
to unlock special pricing