- Home ›
- All Products›
- 092520100T
Essentra
092520100T
Natural Nylon Knurled Thumb Screw - Thread Length 25.4 mm (1.000 in) - Thread Size 1/4-20 - Head Diameter 13.7 mm (0.540 in)
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Knurled Thumb Screw - Thread Length 25.4 mm (1.000 in) - Thread Size 1/4-20 - Head Diameter 13.7 mm (0.540 in)
Search Keywords: 092520100T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:092520100T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Frequently Asked Questions
Is 092520100T RoHS compliant?
Yes, 092520100T is RoHS compliant.
What is the lead time for 092520100T?
The standard lead time for 092520100T is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
1,000
$0.1226
3,000
$0.1152
5,000
$0.1101
8,000
$0.1086
25,000
$0.0784
50,000
$0.0753
100,000
$0.0751
150,000 +
$0.0749
Click for Quote
Log in
to unlock special pricing