- Home ›
- All Products›
- 092520037TB
Essentra
092520037TB
Black Nylon Knurled Thumb Screw - Thread Length 9.5 mm (0.375 in) - Thread Size 1/4-20 - Head Diameter 13.7 mm (0.540 in)
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Knurled Thumb Screw - Thread Length 9.5 mm (0.375 in) - Thread Size 1/4-20 - Head Diameter 13.7 mm (0.540 in)
Search Keywords: 092520037TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:092520037TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 092520037TB RoHS compliant?
Yes, 092520037TB is RoHS compliant.
What is the lead time for 092520037TB?
The standard lead time for 092520037TB is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
500
$0.1744
2,500
$0.1374
5,000
$0.1183
7,500
$0.1166
25,000
$0.1007
50,000
$0.0967
100,000
$0.0965
150,000 +
$0.0955
Click for Quote
Log in
to unlock special pricing