- Home ›
- All Products›
- 092520025TB
Essentra
092520025TB
Black Nylon Knurled Thumb Screw - Thread Length 6.4 mm (0.250 in) - Thread Size 1/4-20 - Head Diameter 13.7 mm (0.540 in)
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Knurled Thumb Screw - Thread Length 6.4 mm (0.250 in) - Thread Size 1/4-20 - Head Diameter 13.7 mm (0.540 in)
Search Keywords: 092520025TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:092520025TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926906090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is 092520025TB RoHS compliant?
Yes, 092520025TB is RoHS compliant.
What is the lead time for 092520025TB?
The standard lead time for 092520025TB is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
500
$0.1723
2,500
$0.1358
5,000
$0.1168
7,500
$0.1151
25,000
$0.0995
50,000
$0.0955
100,000
$0.0953
150,000 +
$0.0943
Click for Quote
Log in
to unlock special pricing