- Home ›
- All Products›
- 092520025T
092520025T
Essentra
Natural Nylon Knurled Thumb Screw - Thread Length 6.4 mm (0.250 in) - Thread Size 1/4-20 - Head Diameter 13.7 mm (0.540 in)
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Knurled Thumb Screw - Thread Length 6.4 mm (0.250 in) - Thread Size 1/4-20 - Head Diameter 13.7 mm (0.540 in)
Search Keywords: 092520025T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:092520025T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
500
$0.1487
2,500
$0.1171
5,000
$0.1009
7,500
$0.0994
25,000
$0.0858
50,000
$0.0824
100,000
$0.0822
150,000 +
$0.0820
Click for Quote
Log in
to unlock special pricing