- Home ›
- All Products›
- 091A
091A
Essentra
Tapered Cap - Outside Diameter Range 96.5 - 99.7 mm (3.800 - 3.925 in) - in)side Diameter Range 94.4 - 97.6 mm (3.715 - 3.84 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - Outside Diameter Range 96.5 - 99.7 mm (3.800 - 3.925 in) - in)side Diameter Range 94.4 - 97.6 mm (3.715 - 3.843 in) - 17.5 mm (0.688 in)
Search Keywords: 091A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:091A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
300
$0.644
600
$0.642
1,200
$0.615
2,700
$0.565
5,100
$0.563
7,500
$0.549
10,200
$0.548
15,000 +
$0.542
Click for Quote
Log in
to unlock special pricing