- Home ›
- All Products›
- 091032200T
091032200T
Essentra
Natural Nylon Knurled Thumb Screw - Thread Length 50.8 mm (2.000 in) - Thread Size 10-32 - Head Diameter 10.8 mm (0.425 in)
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Knurled Thumb Screw - Thread Length 50.8 mm (2.000 in) - Thread Size 10-32 - Head Diameter 10.8 mm (0.425 in)
Search Keywords: 091032200T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:091032200T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
500
$0.1596
2,500
$0.1258
5,000
$0.1083
7,500
$0.1067
25,000
$0.0922
50,000
$0.0886
100,000
$0.0883
150,000 +
$0.0874
Click for Quote
Log in
to unlock special pricing