- Home ›
- All Products›
- 091032012TEG
Essentra
091032012TEG
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 10-32 - Thread Length 3.2 mm (0.125 in) - Head Diameter 10 m ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 10-32 - Thread Length 3.2 mm (0.125 in) - Head Diameter 10 mm (0.395 in)
Search Keywords: 091032012TEG
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Essentra |
| Part No: | 091032012TEG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926906090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
Frequently Asked Questions
Is 091032012TEG RoHS compliant?
Yes, 091032012TEG is RoHS compliant.
What is the lead time for 091032012TEG?
The standard lead time for 091032012TEG is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1,000
$0.0883
3,000
$0.0695
8,000
$0.0665
25,000
$0.0483
50,000
$0.0470
100,000
$0.0451
150,000
$0.0450
250,000 +
$0.0449
Click for Quote
Log in
to unlock special pricing