- Home ›
- All Products›
- 091024100TB
091024100TB
Essentra
Black Nylon Knurled Thumb Screw - Thread Length 25.4 mm (1.000 in) - Thread Size 10-24 - Head Diameter 10.8 mm (0.425 in)
Accessories Notify Me
RoHS Compliant
Description
+
Black Nylon Knurled Thumb Screw - Thread Length 25.4 mm (1.000 in) - Thread Size 10-24 - Head Diameter 10.8 mm (0.425 in)
Search Keywords: 091024100TB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:091024100TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
500
$0.1619
2,500
$0.1276
5,000
$0.1100
7,500
$0.1084
25,000
$0.0936
50,000
$0.0899
100,000
$0.0896
150,000 +
$0.0887
Click for Quote
Log in
to unlock special pricing