- Home ›
- All Products›
- 091024075T
091024075T
Essentra
Natural Nylon Knurled Thumb Screw - Thread Length 19.1 mm (0.750 in) - Thread Size 10-24 - Head Diameter 10.8 mm (0.425 in)
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Knurled Thumb Screw - Thread Length 19.1 mm (0.750 in) - Thread Size 10-24 - Head Diameter 10.8 mm (0.425 in)
Search Keywords: 091024075T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:091024075T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
500
$0.1463
2,500
$0.1153
5,000
$0.0993
7,500
$0.0979
25,000
$0.0845
50,000
$0.0812
100,000
$0.0810
150,000 +
$0.0808
Click for Quote
Log in
to unlock special pricing