- Home ›
- All Products›
- 091024062TEG
091024062TEG
Essentra
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 10-24 - Thread Length 15.9 mm (0.625 in) - Head Diameter 10 ...
Accessories Notify Me
RoHS Compliant
Description
+
Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 10-24 - Thread Length 15.9 mm (0.625 in) - Head Diameter 10 mm (0.395 in)
Search Keywords: 091024062TEG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:091024062TEG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.0867
3,000
$0.0683
8,000
$0.0654
25,000
$0.0477
50,000
$0.0464
100,000
$0.0446
150,000
$0.0445
250,000 +
$0.0444
Click for Quote
Log in
to unlock special pricing